
H103PC | |
|---|---|
DigiKey Part Number | H103PC-ND |
Manufacturer | |
Manufacturer Product Number | H103PC |
Description | SWITCH PUSH SPDT 0.25A 28V |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Rear |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Panel Mount, Rear | |
Type | Standard | |
Circuit | ||
Switch Function | - | |
Current Rating (Amps) | 250mA (DC) | |
Voltage Rating - DC | 28 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Red | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Circular - 15.87mm Dia | |
Operating Temperature | - | |
Mechanical Life | - | |
Electrical Life | - |

