
H103 | |
|---|---|
DigiKey Part Number | H103-ND |
Manufacturer | |
Manufacturer Product Number | H103 |
Description | SWITCH PUSH SPDT 0.25A 28V |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Rear |
Category | Current Rating (Amps) 250mA (DC) |
Mfr | Voltage Rating - DC 28 V |
Series | Actuator Type Round, Button |
Packaging Bulk | Actuator Marking No Marking |
Part Status Obsolete | Color - Actuator/Cap Red |
Mounting Type Panel Mount, Rear | Termination Style Solder Lug |
Type Standard | Panel Cutout Dimensions Circular - 15.87mm Dia |
Circuit |

