Image for EPS4PC3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPS4PC3

DigiKey Part Number
EPS4PC3-ND
Manufacturer
Manufacturer Product Number
EPS4PC3
Description
SWITCH SLIDE DPDT 10A 125V
Customer Reference
Detailed Description
Slide Switch DPDT Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
EPS4PC3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Screwdriver Slot
Manufacturer
Switchcraft Inc.
Actuator Length
Flush
Series
Contact Material
Copper Alloy
Packaging
Bulk
Mounting Type
Through Hole, Right Angle
Part Status
Active
Termination Style
PC Pin
Circuit
DPDT
Features
115V-230V Marking
Contact Timing
Not Specified
Operating Temperature
-20°C ~ 70°C
Switch Function
On-On (Line Voltage Selector)
Actuator Material
Thermoplastic
Current Rating (Amps)
10A (AC)
Switch Travel
5.99mm
Voltage Rating - AC
125 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Price and Procurement
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.