



EPS3SL1 | |
|---|---|
DigiKey Part Number | SC1846-ND |
Manufacturer | |
Manufacturer Product Number | EPS3SL1 |
Description | SWITCH SLIDE DPDT 10A 125V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Screwdriver Slot |
Manufacturer Switchcraft Inc. | Actuator Length Flush |
Series | Contact Material Copper Alloy |
Packaging Bulk | Mounting Type Panel Mount |
Part Status Active | Termination Style Solder Lug |
Circuit DPDT | Features 115V-230V Marking |
Contact Timing Not Specified | Operating Temperature -20°C ~ 70°C |
Switch Function On-On (Line Voltage Selector) | Actuator Material Thermoplastic |
Current Rating (Amps) 10A (AC) | Switch Travel 5.99mm |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 12,09350 € | 1.209,35 € |
| Unit Price without VAT: | 12,09350 € |
|---|---|
| Unit Price with VAT: | 14,39127 € |

