Pushbutton Switch SPDT Standard Free Hanging
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP913S17

DigiKey Part Number
SC2137-ND
Manufacturer
Manufacturer Product Number
EP913S17
Description
SWITCH PUSH SPDT 0.25A 125V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard Free Hanging
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Free Hanging
Type
Standard
Circuit
Switch Function
On-Mom, Off-Mom
Current Rating (Amps)
250mA (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
48 V
Actuator Type
Round, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Black
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-
Mechanical Life
20,000 Cycles
Electrical Life
20,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
120,48000 €20,48 €
1017,67800 €176,78 €
2516,66640 €416,66 €
5015,93860 €796,93 €
10015,24170 €1.524,17 €
30014,19620 €4.258,86 €
50013,73374 €6.866,87 €
Manufacturers Standard Package
Unit Price without VAT:20,48000 €
Unit Price with VAT:24,37120 €