
EP913S14 | |
|---|---|
DigiKey Part Number | SC2136-ND |
Manufacturer | |
Manufacturer Product Number | EP913S14 |
Description | SWITCH PUSH SPDT 0.25A 125V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Free Hanging |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Free Hanging | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom, Off-Mom | |
Current Rating (Amps) | 250mA (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 48 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | - | |
Mechanical Life | 20,000 Cycles | |
Electrical Life | 20,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,48000 € | 20,48 € |
| 10 | 17,67800 € | 176,78 € |
| 25 | 16,66640 € | 416,66 € |
| 50 | 15,93860 € | 796,93 € |
| 100 | 15,24170 € | 1.524,17 € |
| 300 | 14,19620 € | 4.258,86 € |
| 500 | 13,73374 € | 6.866,87 € |
| Unit Price without VAT: | 20,48000 € |
|---|---|
| Unit Price with VAT: | 24,37120 € |


