
EP913DS17 | |
|---|---|
DigiKey Part Number | SC2141-ND |
Manufacturer | |
Manufacturer Product Number | EP913DS17 |
Description | SWITCH PUSH SPDT-MBB 0.25A 125V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT (MBB) Standard Free Hanging |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Mfr | Voltage Rating - DC 48 V |
Series | Actuator Type Round, Button |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Color - Actuator/Cap Black |
Mounting Type Free Hanging | Termination Style Solder Lug |
Type Standard | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Mechanical Life 20,000 Cycles |
Switch Function On-Mom, Off-Mom | Electrical Life 20,000 Cycles |
Current Rating (Amps) 250mA (AC/DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 15,01250 € | 1.501,25 € |
| Unit Price without VAT: | 15,01250 € |
|---|---|
| Unit Price with VAT: | 17,86488 € |

