
EP7P4F10 | |
|---|---|
DigiKey Part Number | 137-EP7P4F10-ND |
Manufacturer | |
Manufacturer Product Number | EP7P4F10 |
Description | EP7 SERIES CONNECTORS, PANEL MOU |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Termination | Screw | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP66/IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 600VAC/DC | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 135°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Thermoplastic | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,10000 € | 26,10 € |
| 10 | 22,18100 € | 221,81 € |
| 25 | 20,79200 € | 519,80 € |
| 50 | 19,80000 € | 990,00 € |
| 100 | 18,85570 € | 1.885,57 € |
| 250 | 17,67668 € | 4.419,17 € |
| 500 | 16,98610 € | 8.493,05 € |
| Unit Price without VAT: | 26,10000 € |
|---|---|
| Unit Price with VAT: | 31,05900 € |

