5 Position Circular Connector Plug, Male Pins Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP7L5M10B

DigiKey Part Number
137-EP7L5M10B-ND
Manufacturer
Manufacturer Product Number
EP7L5M10B
Description
EP7 SERIES CONNECTORS, CABLE-TO-
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Plug, Male Pins Screw
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Thermoplastic
Mfr
Contact Finish - Mating
Gold
Series
Color
Black
Packaging
Bulk
Ingress Protection
IP66/IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Features
Backshell
Connector Type
Shielding
Number of Positions
5
Current Rating (Amps)
Varies by Wire Gauge
Shell Size - Insert
B
Voltage Rating
600VAC/DC
Mounting Type
Free Hanging (In-Line)
Cable Opening
0.500" ~ 0.600" (12.70mm ~ 15.24mm)
Termination
Screw
Operating Temperature
-40°C ~ 135°C
Fastening Type
Push-Pull
Backshell Material, Plating
Thermoplastic
Orientation
Keyed
Contact Material
Copper Alloy
Primary Material
Plastic
Insert Material
Thermoplastic
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
2526,42600 €660,65 €
Manufacturers Standard Package
Unit Price without VAT:26,42600 €
Unit Price with VAT:31,44694 €