
EP7L5F10C | |
|---|---|
DigiKey Part Number | 137-EP7L5F10C-ND |
Manufacturer | |
Manufacturer Product Number | EP7L5F10C |
Description | EP7 SERIES CONNECTORS, CABLE-TO- |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Female Sockets Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | B | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Screw | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP66/IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 600VAC/DC | |
Cable Opening | 0.600" ~ 0.700" (15.24mm ~ 17.78mm) | |
Operating Temperature | -40°C ~ 135°C | |
Backshell Material, Plating | Thermoplastic | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Thermoplastic | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,06000 € | 36,06 € |
| 10 | 30,64900 € | 306,49 € |
| 25 | 28,73080 € | 718,27 € |
| 50 | 27,36060 € | 1.368,03 € |
| 100 | 26,05580 € | 2.605,58 € |
| 250 | 24,42664 € | 6.106,66 € |
| Unit Price without VAT: | 36,06000 € |
|---|---|
| Unit Price with VAT: | 42,91140 € |

