
EP7L4M10C | |
|---|---|
DigiKey Part Number | 137-EP7L4M10C-ND |
Manufacturer | |
Manufacturer Product Number | EP7L4M10C |
Description | EP7 SERIES CONNECTORS, CABLE-TO- |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Screw |
Datasheet | Datasheet |
Category | Shell Material Thermoplastic |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection IP66/IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) Varies by Wire Gauge |
Shell Size - Insert B | Voltage Rating 600VAC/DC |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.600" ~ 0.700" (15.24mm ~ 17.78mm) |
Termination Screw | Operating Temperature -40°C ~ 135°C |
Fastening Type Push-Pull | Backshell Material, Plating Thermoplastic |
Orientation Keyed | Contact Material Copper Alloy |
Primary Material Plastic | Insert Material Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,52000 € | 28,52 € |
| 10 | 24,23700 € | 242,37 € |
| 25 | 22,72000 € | 568,00 € |
| 50 | 21,63600 € | 1.081,80 € |
| 100 | 20,60420 € | 2.060,42 € |
| 250 | 19,31576 € | 4.828,94 € |
| Unit Price without VAT: | 28,52000 € |
|---|---|
| Unit Price with VAT: | 33,93880 € |

