
EP7C3M10A | |
|---|---|
DigiKey Part Number | 137-EP7C3M10A-ND |
Manufacturer | |
Manufacturer Product Number | EP7C3M10A |
Description | EP7 SERIES CONNECTORS, CABLE END |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Male Pins Screw |
Datasheet | Datasheet |
Category | Shell Material Thermoplastic |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection IP66/IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 3 | Current Rating (Amps) Varies by Wire Gauge |
Shell Size - Insert C | Voltage Rating 600VAC/DC |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.375" ~ 0.500" (9.53mm ~ 12.70mm) |
Termination Screw | Operating Temperature -40°C ~ 135°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Thermoplastic |
Orientation Keyed | Contact Material Copper Alloy |
Primary Material Plastic | Insert Material Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 20,81080 € | 520,27 € |
| Unit Price without VAT: | 20,81080 € |
|---|---|
| Unit Price with VAT: | 24,76485 € |


