
EN3P5F | |
|---|---|
DigiKey Part Number | SC1169-ND |
Manufacturer | |
Manufacturer Product Number | EN3P5F |
Description | CONN RCPT FMALE 5P GOLD SLDR CUP |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Thermoplastic |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Connector Type | Shielding |
Number of Positions 5 | Current Rating (Amps) 7.5A |
Mounting Type Panel Mount | Voltage Rating 250VAC/DC |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 65°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Bayonet Lock | Insert Material Elastomer |
Orientation Keyed | Applications General Purpose, Instrumentation, Marine, Medical |
Primary Material Plastic |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EN3P5FX | Switchcraft Inc. | 1.122 | SC264-ND | 18,19000 € | Direct |




