
EN3P16F26PX | |
|---|---|
DigiKey Part Number | 137-EN3P16F26PX-ND |
Manufacturer | |
Manufacturer Product Number | EN3P16F26PX |
Description | EN3 HARSH ENVIRONMENT PANEL, 16- |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 16 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Thermoplastic |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Shielding |
Number of Positions 16 | Current Rating (Amps) 3A |
Mounting Type Panel Mount | Voltage Rating 250VAC/DC |
Mounting Feature Bulkhead - Front Side Nut | Cable Opening 0.160" ~ 0.265" (4.06mm ~ 6.73mm) |
Termination Solder Cup | Operating Temperature -40°C ~ 65°C |
Fastening Type Bayonet Lock | Contact Material Copper Alloy |
Orientation Keyed | Insert Material Elastomer |
Primary Material Plastic | Applications General Purpose, Instrumentation, Marine, Medical |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 32,20460 € | 3.220,46 € |
| Unit Price without VAT: | 32,20460 € |
|---|---|
| Unit Price with VAT: | 38,32347 € |

