14 Position Circular Connector Receptacle, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EN3P14M26SX

DigiKey Part Number
EN3P14M26SX-ND
Manufacturer
Manufacturer Product Number
EN3P14M26SX
Description
CONN RCPT MALE 14P GOLD SLDR CUP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
14 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Thermoplastic
Mfr
Contact Finish - Mating
Gold
Series
Color
Black
Packaging
Bulk
Ingress Protection
IP66/IP68 - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Type
Shielding
Number of Positions
14
Current Rating (Amps)
3A
Mounting Type
Panel Mount
Voltage Rating
250VAC/DC
Mounting Feature
Bulkhead - Front Side Nut
Operating Temperature
-40°C ~ 65°C
Termination
Solder Cup
Contact Material
Copper Alloy
Fastening Type
Bayonet Lock
Insert Material
Elastomer
Orientation
Keyed
Applications
General Purpose, Instrumentation, Marine, Medical
Primary Material
Plastic
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10020,01410 €2.001,41 €
Manufacturers Standard Package
Unit Price without VAT:20,01410 €
Unit Price with VAT:23,81678 €