
EN3P13F26SX | |
|---|---|
DigiKey Part Number | EN3P13F26SX-ND |
Manufacturer | |
Manufacturer Product Number | EN3P13F26SX |
Description | CONN RCPT FMALE 13P SOLDER CUP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 13 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | EN3P13F26SX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 13 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 3A | |
Voltage Rating | 250VAC/DC | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 65°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Elastomer | |
Applications | General Purpose, Instrumentation, Marine, Medical | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 28,91860 € | 2.891,86 € |
| Unit Price without VAT: | 28,91860 € |
|---|---|
| Unit Price with VAT: | 34,41313 € |






