
EN3L5MLX | |
|---|---|
DigiKey Part Number | 137-EN3L5MLX-ND |
Manufacturer | |
Manufacturer Product Number | EN3L5MLX |
Description | EN3 HARSH ENVIRONMENT CABLE-TO-C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Cable Clamp | |
Shielding | ||
Current Rating (Amps) | 7.5A | |
Voltage Rating | 250VAC/DC | |
Cable Opening | 0.230" ~ 0.380" (5.84mm ~ 9.65mm) | |
Operating Temperature | -40°C ~ 65°C | |
Backshell Material, Plating | Thermoplastic | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Elastomer | |
Applications | General Purpose, Instrumentation, Marine, Medical |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 11,27330 € | 1.127,33 € |
| Unit Price without VAT: | 11,27330 € |
|---|---|
| Unit Price with VAT: | 13,41523 € |

