10 Position Circular Connector Receptacle, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EN3L10M26SLX

DigiKey Part Number
137-EN3L10M26SLX-ND
Manufacturer
Manufacturer Product Number
EN3L10M26SLX
Description
EN3 HARSH ENVIRONMENT CABLE-TO-C
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
10
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Bayonet Lock
Orientation
Keyed
Primary Material
Plastic
Shell Material
Thermoplastic
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
IP66/IP68 - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Features
Backshell, Cable Clamp
Shielding
Current Rating (Amps)
3A
Voltage Rating
250VAC/DC
Cable Opening
0.230" ~ 0.380" (5.84mm ~ 9.65mm)
Operating Temperature
-40°C ~ 65°C
Backshell Material, Plating
Thermoplastic
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Elastomer
Applications
General Purpose, Instrumentation, Marine, Medical
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10017,60030 €1.760,03 €
Manufacturers Standard Package
Unit Price without VAT:17,60030 €
Unit Price with VAT:20,94436 €