
EN3CC26M | |
|---|---|
DigiKey Part Number | 137-EN3CC26M-ND |
Manufacturer | |
Manufacturer Product Number | EN3CC26M |
Description | #26 CRIMP CONTACT FOR EN3, MALE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 28 AWG Size 26 Crimp Gold |
Datasheet | Datasheet |
Category | Contact Type Pin |
Manufacturer Switchcraft Inc. | Contact Size 26 |
Series | Wire Gauge or Range - AWG 28 AWG |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Contact Material Copper Alloy |
Type Signal | Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,38130 € | 138,13 € |
| Unit Price without VAT: | 1,38130 € |
|---|---|
| Unit Price with VAT: | 1,64375 € |

