
EN3CC16M | |
|---|---|
DigiKey Part Number | 137-EN3CC16M-ND |
Manufacturer | |
Manufacturer Product Number | EN3CC16M |
Description | #16 CRIMP CONTACT FOR EN3, MALE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 18 AWG Size 16 Crimp Gold |
Datasheet | Datasheet |
Category | Contact Type Pin |
Manufacturer Switchcraft Inc. | Contact Size 16 |
Series | Wire Gauge or Range - AWG 18 AWG |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Contact Material Copper Alloy |
Type Signal | Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,25630 € | 225,63 € |
| Unit Price without VAT: | 2,25630 € |
|---|---|
| Unit Price with VAT: | 2,68500 € |

