
EN3CC16F | |
|---|---|
DigiKey Part Number | 137-EN3CC16F-ND |
Manufacturer | |
Manufacturer Product Number | EN3CC16F |
Description | #16 CRIMP CONTACT FOR EN3, FEMAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 18 AWG Size 16 Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal | |
Contact Type | Socket | |
Contact Size | 16 | |
Wire Gauge or Range - AWG | 18 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,26500 € | 326,50 € |
| Unit Price without VAT: | 3,26500 € |
|---|---|
| Unit Price with VAT: | 3,88535 € |

