
EN3C18M26SLX | |
|---|---|
DigiKey Part Number | 137-EN3C18M26SLX-ND |
Manufacturer | |
Manufacturer Product Number | EN3C18M26SLX |
Description | EN3 HARSH ENVIRONMENT CABLE END, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 18 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Color Black |
Mfr | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Series | Material Flammability Rating UL94 V-0 |
Packaging Bulk | Features Backshell, Cable Clamp, Coupling Nut |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 3A |
Number of Positions 18 | Voltage Rating 250VAC/DC |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.230" ~ 0.380" (5.84mm ~ 9.65mm) |
Termination Solder Cup | Operating Temperature -40°C ~ 65°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Thermoplastic |
Orientation Keyed | Contact Material Copper Alloy |
Primary Material Plastic | Insert Material Elastomer |
Shell Material Thermoplastic | Applications General Purpose, Instrumentation, Marine, Medical |
Contact Finish - Mating Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 27,59050 € | 2.759,05 € |
| Unit Price without VAT: | 27,59050 € |
|---|---|
| Unit Price with VAT: | 32,83270 € |

