
EN2P7M26K | |
|---|---|
DigiKey Part Number | SC1739-ND |
Manufacturer | |
Manufacturer Product Number | EN2P7M26K |
Description | CONN RCPT MALE 7POS GOLD CRIMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Male Pins Crimp or Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Thermoplastic |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Shielding |
Number of Positions 7 | Current Rating (Amps) 1A |
Mounting Type Panel Mount | Voltage Rating 125VAC/DC |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 85°C |
Termination Crimp or Solder Cup | Contact Material Copper Alloy |
Fastening Type Bayonet Lock | Insert Material Elastomer |
Orientation Keyed | Applications Communication Systems, Industrial, Marine, Medical |
Primary Material Plastic | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EN2P7M26 | Switchcraft Inc. | 0 | SC1741-ND | 9,56510 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,88000 € | 13,88 € |
| 10 | 11,79100 € | 117,91 € |
| 25 | 11,05240 € | 276,31 € |
| 50 | 10,52500 € | 526,25 € |
| 100 | 10,02280 € | 1.002,28 € |
| 300 | 9,27577 € | 2.782,73 € |
| 500 | 8,94780 € | 4.473,90 € |
| 1.000 | 8,52130 € | 8.521,30 € |
| Unit Price without VAT: | 13,88000 € |
|---|---|
| Unit Price with VAT: | 16,51720 € |












