
EN2P6M26K | |
|---|---|
DigiKey Part Number | SC1737-ND |
Manufacturer | |
Manufacturer Product Number | EN2P6M26K |
Description | CONN RCPT MALE 6POS GOLD CRIMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Male Pins Crimp or Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Thermoplastic |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Shielding |
Number of Positions 6 | Current Rating (Amps) 1A |
Mounting Type Panel Mount | Voltage Rating 125VAC/DC |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 85°C |
Termination Crimp or Solder Cup | Contact Material Copper Alloy |
Fastening Type Bayonet Lock | Insert Material Elastomer |
Orientation Keyed | Applications Communication Systems, Industrial, Marine, Medical |
Primary Material Plastic | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,63000 € | 12,63 € |
| 10 | 10,73400 € | 107,34 € |
| 25 | 10,06120 € | 251,53 € |
| 50 | 9,58080 € | 479,04 € |
| 100 | 9,12370 € | 912,37 € |
| 300 | 8,44357 € | 2.533,07 € |
| 500 | 8,14504 € | 4.072,52 € |
| 1.000 | 7,75678 € | 7.756,78 € |
| Unit Price without VAT: | 12,63000 € |
|---|---|
| Unit Price with VAT: | 15,02970 € |






