
EN2C6M26G3W | |
|---|---|
DigiKey Part Number | SC1636-ND |
Manufacturer | |
Manufacturer Product Number | EN2C6M26G3W |
Description | CONN PLUG MALE 6POS GOLD CRIMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Male Pins Crimp or Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp or Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Coupling Nut, Winged | |
Shielding | ||
Current Rating (Amps) | 1A | |
Voltage Rating | 125VAC/DC | |
Cable Opening | 0.180" ~ 0.220" (4.57mm ~ 5.59mm) | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | Thermoplastic | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Elastomer | |
Applications | Communication Systems, Industrial, Marine, Medical | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,06000 € | 13,06 € |
| 10 | 11,10500 € | 111,05 € |
| 25 | 10,40920 € | 260,23 € |
| 50 | 9,91240 € | 495,62 € |
| 100 | 9,43930 € | 943,93 € |
| 300 | 8,73577 € | 2.620,73 € |
| 500 | 8,42692 € | 4.213,46 € |
| 1.000 | 8,02524 € | 8.025,24 € |
| Unit Price without VAT: | 13,06000 € |
|---|---|
| Unit Price with VAT: | 15,54140 € |



