
EN2C3F20G1W | |
|---|---|
DigiKey Part Number | SC1668-ND |
Manufacturer | |
Manufacturer Product Number | EN2C3F20G1W |
Description | CONN PLUG FMALE 3POS GOLD CRIMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Crimp or Solder Cup |
Datasheet | Datasheet |
Category | Color Black |
Mfr | Ingress Protection IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof |
Series | Material Flammability Rating UL94 V-0 |
Packaging Bulk | Features Backshell, Coupling Nut, Winged |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 2A |
Number of Positions 3 | Voltage Rating 125VAC/DC |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.100" ~ 0.140" (2.54mm ~ 3.56mm) |
Termination Crimp or Solder Cup | Operating Temperature -40°C ~ 85°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Thermoplastic |
Orientation Keyed | Contact Material Copper Alloy |
Primary Material Plastic | Insert Material Elastomer |
Shell Material Thermoplastic | Applications Communication Systems, Industrial, Marine, Medical |
Contact Finish - Mating Gold | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 9,34520 € | 934,52 € |
| Unit Price without VAT: | 9,34520 € |
|---|---|
| Unit Price with VAT: | 11,12079 € |






