
EHSVHS2BX | |
|---|---|
DigiKey Part Number | EHSVHS2BX-ND |
Manufacturer | |
Manufacturer Product Number | EHSVHS2BX |
Description | CONN ADAPTER 4P-4P F-F PNL MNT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Standard 4/4 Female Sockets/Female Sockets Panel Mount |
Datasheet | Datasheet |
Category | Number of Positions (Convert To) 4 |
Manufacturer Switchcraft Inc. | Mounting Type Panel Mount |
Series | Mounting Feature Flange |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Housing Material Zinc Alloy |
Connector Style Standard | Housing Color Black |
Convert From (Adapter End) Female Sockets | Shielding Shielded |
Convert To (Adapter End) Female Sockets | Orientation (Convert From) Keyed |
Shell Size - Insert (Convert From) MiniDIN | Orientation (Convert To) Keyed |
Shell Size - Insert (Convert To) MiniDIN | Housing Finish Nickel |
Number of Positions (Convert From) 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 20,03880 € | 500,97 € |
| Unit Price without VAT: | 20,03880 € |
|---|---|
| Unit Price with VAT: | 23,84617 € |

