
EHST2MPKG | |
|---|---|
DigiKey Part Number | 137-EHST2MPKG-ND |
Manufacturer | |
Manufacturer Product Number | EHST2MPKG |
Description | E SERIES ST2 MULTIMODE, ROHS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector ST Receptacle To ST Receptacle Panel Mount, Square Flange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coupler | |
Convert From (Adapter End) | ST Receptacle | |
Convert To (Adapter End) | ST Receptacle | |
Simplex/Duplex | Simplex | |
Mode | Multimode | |
Mounting Type | Panel Mount, Square Flange | |
Housing Material | - | |
Ferrule Material | - | |
Features | - | |
Color | Silver | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 23,28320 € | 582,08 € |
| Unit Price without VAT: | 23,28320 € |
|---|---|
| Unit Price with VAT: | 27,70701 € |

