



EHST2MB | |
|---|---|
DigiKey Part Number | SC2671-ND |
Manufacturer | |
Manufacturer Product Number | EHST2MB |
Description | CONN COUPLER RCPT ST-ST SIMPLEX |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector ST Receptacle To ST Receptacle Panel Mount, Square Flange |
Datasheet | Datasheet |
Category | Mode Multimode |
Manufacturer Switchcraft Inc. | Mounting Type Panel Mount, Square Flange |
Series | Housing Material Zinc Alloy |
Packaging Bulk | Ferrule Material Brass |
Part Status Active | Features Dust Cap |
Type Coupler | Color Black |
Convert From (Adapter End) ST Receptacle | Operating Temperature -40°C ~ 80°C |
Convert To (Adapter End) ST Receptacle | Base Product Number |
Simplex/Duplex Simplex |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,40000 € | 27,40 € |
| 10 | 23,28600 € | 232,86 € |
| 25 | 21,82800 € | 545,70 € |
| 50 | 20,78660 € | 1.039,33 € |
| 100 | 19,79520 € | 1.979,52 € |
| 250 | 18,55728 € | 4.639,32 € |
| Unit Price without VAT: | 27,40000 € |
|---|---|
| Unit Price with VAT: | 32,60600 € |

