
EHST2M | |
|---|---|
DigiKey Part Number | EHST2M-ND |
Manufacturer | |
Manufacturer Product Number | EHST2M |
Description | CONN COUPLER RCPT ST-ST SIMPLEX |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector ST Receptacle To ST Receptacle Panel Mount, Square Flange |
Datasheet | Datasheet |
Category | Mode Multimode |
Manufacturer Switchcraft Inc. | Mounting Type Panel Mount, Square Flange |
Series | Housing Material Zinc Alloy |
Packaging Bulk | Ferrule Material Brass |
Part Status Active | Features Dust Cap |
Type Coupler | Color Silver |
Convert From (Adapter End) ST Receptacle | Operating Temperature -40°C ~ 80°C |
Convert To (Adapter End) ST Receptacle | Base Product Number |
Simplex/Duplex Simplex |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 21,82160 € | 545,54 € |
| Unit Price without VAT: | 21,82160 € |
|---|---|
| Unit Price with VAT: | 25,96770 € |

