



EHSC2 | |
|---|---|
DigiKey Part Number | SC2685-ND |
Manufacturer | |
Manufacturer Product Number | EHSC2 |
Description | CONN COUPLER RCPT SC-SC SIMPLEX |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector SC Receptacle To SC Receptacle Panel Mount, Square Flange |
Datasheet | Datasheet |
Category | Simplex/Duplex Simplex |
Manufacturer Switchcraft Inc. | Mode Singlemode |
Series | Mounting Type Panel Mount, Square Flange |
Packaging Bulk | Housing Material Polyoxymethylene (POM) Acetal |
Part Status Active | Ferrule Material Zirconia |
Type Coupler | Features Dust Cap |
Convert From (Adapter End) SC Receptacle | Color Blue |
Convert To (Adapter End) SC Receptacle | Operating Temperature -20°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,38000 € | 27,38 € |
| 10 | 23,26900 € | 232,69 € |
| 25 | 21,81200 € | 545,30 € |
| 50 | 20,77140 € | 1.038,57 € |
| 100 | 19,78080 € | 1.978,08 € |
| 250 | 18,54388 € | 4.635,97 € |
| Unit Price without VAT: | 27,38000 € |
|---|---|
| Unit Price with VAT: | 32,58220 € |

