EHRJ45P6SPKG | |
|---|---|
DigiKey Part Number | EHRJ45P6SPKG-ND |
Manufacturer | |
Manufacturer Product Number | EHRJ45P6SPKG |
Description | CONN MOD COUPLER 8P8C TO 8P8C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6 Shielded |
Category | Mounting Type Panel Mount, Flange (2 Hole) |
Manufacturer Switchcraft Inc. | Ratings Cat6 |
Packaging Box | Shielding Shielded |
Part Status Active | Shell Material, Finish Thermoplastic |
Convert From (Adapter End) Jack, 8p8c (RJ45) | Housing Material Thermoplastic |
Convert To (Adapter End) Jack, 8p8c (RJ45) | Shield Material Copper Alloy |
Type Coupler | Base Product Number |
Features Mounting Hardware |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 18,87440 € | 471,86 € |
| Unit Price without VAT: | 18,87440 € |
|---|---|
| Unit Price with VAT: | 22,46054 € |

