


EHRJ45D6M3 | |
|---|---|
DigiKey Part Number | 137-EHRJ45D6M3-ND |
Manufacturer | |
Manufacturer Product Number | EHRJ45D6M3 |
Description | CONN, RJ45, CAT6, DIECAST HOUSIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6 Unshielded |
Datasheet | Datasheet |
Category | Ratings Cat6 |
Manufacturer Switchcraft Inc. | Shielding Unshielded |
Series | Shell Material, Finish Thermoplastic |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Material Copper Alloy |
Convert From (Adapter End) Jack, 8p8c (RJ45) | Housing Material Thermoplastic |
Convert To (Adapter End) Jack, 8p8c (RJ45) | Operating Temperature -10°C ~ 60°C |
Type Coupler | Base Product Number |
Mounting Type Panel Mount, Square Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,09000 € | 20,09 € |
| 10 | 17,07300 € | 170,73 € |
| 25 | 16,00360 € | 400,09 € |
| 50 | 15,23980 € | 761,99 € |
| 100 | 14,51290 € | 1.451,29 € |
| 300 | 13,43150 € | 4.029,45 € |
| 500 | 12,95674 € | 6.478,37 € |
| Unit Price without VAT: | 20,09000 € |
|---|---|
| Unit Price with VAT: | 23,90710 € |

