EHRJ45D5ESB440
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EHRJ45D5ESB440
EH Series RJ45

EHRJ45D5ESB440

DigiKey Part Number
137-EHRJ45D5ESB440-ND
Manufacturer
Manufacturer Product Number
EHRJ45D5ESB440
Description
CONN, RJ45, CAT5E SHIELDED, DIEC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Switchcraft Inc.
Series
Packaging
Bulk
Part Status
Active
Convert From (Adapter End)
Jack, 8p8c (RJ45)
Convert To (Adapter End)
Jack, 8p8c (RJ45)
Type
Coupler
Features
-
Ingress Protection
-
Mounting Type
Panel Mount, Square Flange
Mounting Feature
-
Ratings
Cat5e
Shielding
Shielded
Shell Material, Finish
Thermoplastic
Contact Finish
Gold
Contact Finish Thickness
-
Contact Material
Copper Alloy
Housing Material
Thermoplastic
Shield Material
Copper Alloy
Operating Temperature
-10°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
119,13000 €19,13 €
1016,26200 €162,62 €
2515,24320 €381,08 €
5014,51560 €725,78 €
10013,82330 €1.382,33 €
30012,79320 €3.837,96 €
50012,34100 €6.170,50 €
Manufacturers Standard Package
Unit Price without VAT:19,13000 €
Unit Price with VAT:22,76470 €