



EHRCABNCXPKG | |
|---|---|
DigiKey Part Number | SC2116-ND |
Manufacturer | |
Manufacturer Product Number | EHRCABNCXPKG |
Description | RCA-BNC PANEL MOUNT NICKEL BAG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector BNC Jack, Female Socket To Phono (RCA) Jack Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | BNC Jack, Female Socket | |
Convert To (Adapter End) | Phono (RCA) Jack | |
Features | Flange | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,55000 € | 17,55 € |
| 10 | 14,91400 € | 149,14 € |
| 25 | 13,98000 € | 349,50 € |
| 50 | 13,31260 € | 665,63 € |
| 100 | 12,67740 € | 1.267,74 € |
| 250 | 11,88448 € | 2.971,12 € |
| 500 | 11,31800 € | 5.659,00 € |
| Unit Price without VAT: | 17,55000 € |
|---|---|
| Unit Price with VAT: | 20,88450 € |

