EHRCA2BPKG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Switchcraft Inc.
In Stock: 0
Unit Price: 12,60520 €
Datasheet
Image for EHRCA2BPKG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EHRCA2BPKG

DigiKey Part Number
EHRCA2BPKG-ND
Manufacturer
Manufacturer Product Number
EHRCA2BPKG
Description
ADAPT RCA JACK TO RCA JACK
Customer Reference
Detailed Description
Adapter Connector Phono (RCA) Jack To Phono (RCA) Jack Panel Mount
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
2 Conductors
Manufacturer
Switchcraft Inc.
Mounting Type
Panel Mount
Series
Mounting Feature
Flange
Packaging
Bulk
Shielding
Unshielded
Part Status
Obsolete
Body Material
Copper Alloy
Conversion Type
Same Series
Body Finish
Nickel
Gender
Female to Female
Features
Mounting Hardware
Convert From (Adapter End)
Phono (RCA) Jack
Includes
3 pcs - 1 Connector, 2 Screws
Convert To (Adapter End)
Phono (RCA) Jack
Housing Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EHRCA2BXPKGSwitchcraft Inc.0EHRCA2BXPKG-ND12,60520 €Direct
Obsolete
This product is no longer manufactured. View Substitutes