
EHRCA2B | |
|---|---|
DigiKey Part Number | EHRCA2B-ND |
Manufacturer | |
Manufacturer Product Number | EHRCA2B |
Description | ADAPT RCA JACK TO RCA JACK |
Customer Reference | |
Detailed Description | Adapter Connector Phono (RCA) Jack To Phono (RCA) Jack Panel Mount |
Category | Convert To (Adapter End) Phono (RCA) Jack |
Manufacturer Switchcraft Inc. | Number of Positions/Contacts 2 Conductors |
Series | Mounting Type Panel Mount |
Packaging Bulk | Mounting Feature Flange |
Part Status Obsolete | Shielding Unshielded |
Conversion Type Same Series | Body Material Copper Alloy |
Gender Female to Female | Body Finish Nickel |
Convert From (Adapter End) Phono (RCA) Jack | Housing Color Black |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EHRCA2BX | Switchcraft Inc. | 7 | SC2480-ND | 16,21000 € | Direct |


