
EHPBSMR | |
|---|---|
DigiKey Part Number | EHPBSMR-ND |
Manufacturer | |
Manufacturer Product Number | EHPBSMR |
Description | EH MOM PSHBTN SWTCH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Front |
Datasheet | Datasheet |
Category | Circuit |
Mfr | Switch Function On-Mom |
Series | Actuator Type Round, Button |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Color - Actuator/Cap Red |
Mounting Type Panel Mount, Front | Termination Style Solder Lug |
Type Standard | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 8,07540 € | 403,77 € |
| Unit Price without VAT: | 8,07540 € |
|---|---|
| Unit Price with VAT: | 9,60973 € |

