
EHMIDI2BPKG | |
|---|---|
DigiKey Part Number | SC2091-ND |
Manufacturer | |
Manufacturer Product Number | EHMIDI2BPKG |
Description | CONN ADAPTER 5P-5P F-F PNL MNT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Standard 5/5 Female Sockets/Female Sockets Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Standard | |
Convert From (Adapter End) | Female Sockets | |
Convert To (Adapter End) | Female Sockets | |
Shell Size - Insert (Convert From) | DIN | |
Shell Size - Insert (Convert To) | DIN | |
Number of Positions (Convert From) | 5 | |
Number of Positions (Convert To) | 5 | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Push-Pull | |
Housing Material | Copper Alloy | |
Housing Color | Black | |
Features | Mounting Hardware | |
Ingress Protection | - | |
Shielding | Unshielded | |
Includes | - | |
Current Rating (Amps) | 1A | |
Voltage Rating | 100VAC | |
Operating Temperature | - | |
Orientation (Convert From) | Keyed | |
Orientation (Convert To) | Keyed | |
Material Flammability Rating | - | |
Housing Finish | Nickel | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 14,89660 € | 1.489,66 € |
| Unit Price without VAT: | 14,89660 € |
|---|---|
| Unit Price with VAT: | 17,72695 € |

