
EHMIDI2 | |
|---|---|
DigiKey Part Number | SC2089-ND |
Manufacturer | |
Manufacturer Product Number | EHMIDI2 |
Description | CONN ADAPTER 5P-5P F-F PNL MNT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Standard 5/5 Female Sockets/Female Sockets Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Standard | |
Convert From (Adapter End) | Female Sockets | |
Convert To (Adapter End) | Female Sockets | |
Shell Size - Insert (Convert From) | DIN | |
Shell Size - Insert (Convert To) | DIN | |
Number of Positions (Convert From) | 5 | |
Number of Positions (Convert To) | 5 | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Push-Pull | |
Housing Material | Copper Alloy | |
Housing Color | Silver | |
Features | - | |
Ingress Protection | - | |
Shielding | Unshielded | |
Includes | - | |
Current Rating (Amps) | 1A | |
Voltage Rating | 100VAC | |
Operating Temperature | - | |
Orientation (Convert From) | Keyed | |
Orientation (Convert To) | Keyed | |
Material Flammability Rating | - | |
Housing Finish | Nickel | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,93000 € | 19,93 € |
| 10 | 16,94300 € | 169,43 € |
| 25 | 15,88120 € | 397,03 € |
| 50 | 15,12340 € | 756,17 € |
| 100 | 14,40210 € | 1.440,21 € |
| 250 | 13,50128 € | 3.375,32 € |
| 500 | 12,85770 € | 6.428,85 € |
| Unit Price without VAT: | 19,93000 € |
|---|---|
| Unit Price with VAT: | 23,71670 € |

