Image for EHLC2MPKG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EHLC2MPKG

DigiKey Part Number
137-EHLC2MPKG-ND
Manufacturer
Manufacturer Product Number
EHLC2MPKG
Description
E SERIES LC2 MULTIMODE, ROHS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Square Flange
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Switchcraft Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Coupler
Convert From (Adapter End)
LC Receptacle
Convert To (Adapter End)
LC Receptacle
Simplex/Duplex
Duplex
Mode
Multimode
Mounting Type
Panel Mount, Square Flange
Housing Material
-
Ferrule Material
-
Features
-
Color
Black
Material Flammability Rating
-
Ingress Protection
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2520,46680 €511,67 €
Unit Price without VAT:20,46680 €
Unit Price with VAT:24,35549 €