
EHFF2B | |
|---|---|
DigiKey Part Number | SC2473-ND |
Manufacturer | |
Manufacturer Product Number | EHFF2B |
Description | COAX ADAPT F TO F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector F Jack, Female Socket To F Jack, Female Socket |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | F Jack, Female Socket | |
Convert To (Adapter End) | F Jack, Female Socket | |
Impedance | - | |
Style | Straight | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Threaded, Threaded | |
Ingress Protection | - | |
Center Contact Plating | - | |
Features | - | |
Includes | 4 pcs - 1 Connector, 1 Flange, 1 Nut, 1 Washer | |
Body Material | - | |
Body Finish | - | |
Center Contact Material | - | |
Dielectric Material | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,81000 € | 7,81 € |
| 10 | 6,63800 € | 66,38 € |
| 25 | 6,22200 € | 155,55 € |
| 50 | 5,92500 € | 296,25 € |
| 100 | 5,64220 € | 564,22 € |
| 250 | 5,28908 € | 1.322,27 € |
| 500 | 5,03682 € | 2.518,41 € |
| 1.000 | 4,79668 € | 4.796,68 € |
| Unit Price without VAT: | 7,81000 € |
|---|---|
| Unit Price with VAT: | 9,29390 € |

