
EH6MD2BX | |
|---|---|
DigiKey Part Number | SC2690-ND |
Manufacturer | |
Manufacturer Product Number | EH6MD2BX |
Description | CONN ADAPTER 6P-6P F-F PNL MNT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Standard 6/6 Female Sockets/Female Sockets Panel Mount |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Switchcraft Inc. | Mounting Feature Flange |
Series | Fastening Type Latch Lock |
Packaging Bulk | Housing Material Zinc Alloy |
Part Status Active | Housing Color Black |
Connector Style Standard | Shielding Shielded |
Convert From (Adapter End) Female Sockets | Operating Temperature -55°C ~ 85°C |
Convert To (Adapter End) Female Sockets | Orientation (Convert From) Keyed |
Shell Size - Insert (Convert From) MiniDIN, PS/2 | Orientation (Convert To) Keyed |
Shell Size - Insert (Convert To) MiniDIN, PS/2 | Housing Finish Nickel |
Number of Positions (Convert From) 6 | Base Product Number |
Number of Positions (Convert To) 6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,47000 € | 26,47 € |
| 10 | 22,49700 € | 224,97 € |
| 25 | 21,08840 € | 527,21 € |
| 50 | 20,08220 € | 1.004,11 € |
| 100 | 19,12440 € | 1.912,44 € |
| 250 | 17,92844 € | 4.482,11 € |
| Unit Price without VAT: | 26,47000 € |
|---|---|
| Unit Price with VAT: | 31,49930 € |

