



EAC409060 | |
|---|---|
DigiKey Part Number | SC2467-ND |
Manufacturer | |
Manufacturer Product Number | EAC409060 |
Description | PWR ENT RCPT IEC320-C14 PNL SLDR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Number of Positions 3 |
Manufacturer Switchcraft Inc. | Filter Type Unfiltered - Commercial |
Series | Accomodates a Fuse No |
Packaging Bulk | Mounting Type Panel Mount, Snap-In |
Part Status Active | Termination Solder Eyelet |
Connector Style IEC 320-C14 | Panel Cutout Dimensions Rectangular - 27.41mm x 19.79mm |
Connector Type Receptacle, Male Blades | Panel Thickness 0.060" ~ 0.070" (1.52mm ~ 1.78mm) |
Current Rating - Appliance Inlet 10A | Base Product Number |
Voltage Rating - Appliance Inlet 250VAC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 701W-15/21 | Qualtek | 4.556 | Q256-ND | 0,98000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,31000 € | 4,31 € |
| 10 | 3,65900 € | 36,59 € |
| 25 | 3,42960 € | 85,74 € |
| 50 | 3,26580 € | 163,29 € |
| 100 | 3,10990 € | 310,99 € |
| Unit Price without VAT: | 4,31000 € |
|---|---|
| Unit Price with VAT: | 5,12890 € |


