
E921KALN | |
|---|---|
DigiKey Part Number | SC3501-ND |
Manufacturer | |
Manufacturer Product Number | E921KALN |
Description | PEND CBL,ALT ACT BL LED, ROHS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard, Illuminated Free Hanging |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Free Hanging | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | Off-On | |
Current Rating (Amps) | 250mA (DC) | |
Voltage Rating - DC | 28 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Natural | |
Illumination Type, Color | LED, Blue | |
Illumination Voltage (Nominal) | 4.75 ~ 28 VDC | |
Termination Style | Cable Leads | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -25°C ~ 75°C | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,44000 € | 72,44 € |
| 10 | 62,47400 € | 624,74 € |
| 25 | 58,88720 € | 1.472,18 € |
| 50 | 56,30520 € | 2.815,26 € |
| 100 | 53,83130 € | 5.383,13 € |
| Unit Price without VAT: | 72,44000 € |
|---|---|
| Unit Price with VAT: | 86,20360 € |

