DIN1505A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Winchester Interconnect
In Stock: 0
Unit Price: 10,28780 €
Datasheet
1.0/2.3 Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DIN1505A

DigiKey Part Number
DIN1505A-ND
Manufacturer
Manufacturer Product Number
DIN1505A
Description
CONN 1.0/2.3 PLG STR 75OHM CRIMP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.0/2.3 Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Crimp
Shield Termination
Crimp
Impedance
75 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
Belden 1505A
Fastening Type
Push-Pull
Frequency - Max
3 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Copper Alloy
Includes
3 pcs - 1 Connector, 1 Contact, 1 Ferrule
Body Material
Copper Alloy
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1006,74590 €674,59 €
Manufacturers Standard Package
Unit Price without VAT:6,74590 €
Unit Price with VAT:8,02762 €