
DE4M | |
|---|---|
DigiKey Part Number | DE4M-ND |
Manufacturer | |
Manufacturer Product Number | DE4M |
Description | CONN RCPT MALE XLR 4P SOLDER CUP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Fastening Type Latch Lock |
Mfr | Orientation Keyed |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Zinc Alloy |
Part Status Active | Shell Finish Nickel |
Connector Type | Contact Finish - Mating Silver |
Number of Positions 4 | Color Silver |
Shell Size - Insert XLR | Features Ground |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Insert Material Thermoplastic |
Termination Solder Cup | Applications Audio, Instrumentation |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 6,41080 € | 160,27 € |
| Unit Price without VAT: | 6,41080 € |
|---|---|
| Unit Price with VAT: | 7,62885 € |





