



DCPHD15FSC1 | |
|---|---|
DigiKey Part Number | SC2462-ND |
Manufacturer | |
Manufacturer Product Number | DCPHD15FSC1 |
Description | CONN D-SUB HD RCPT 15POS PNL MNT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Category | Termination Solder Cup |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 2A |
Connector Type Receptacle, Female Sockets | Features Gasket |
Number of Positions | Color Black |
Number of Rows 3 | Dielectric Material Thermoplastic |
Mounting Type | Wire Gauge 22-26 AWG |
Shell Size, Connector Layout 1 (DE, E) High Density | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 85°C |
Flange Feature Mating Side, Female Screwlock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 37,70780 € | 1.885,39 € |
| Unit Price without VAT: | 37,70780 € |
|---|---|
| Unit Price with VAT: | 44,87228 € |


