Image for DB25MS01 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DB25MS01

DigiKey Part Number
DB25MS01-ND
Manufacturer
Manufacturer Product Number
DB25MS01
Description
DB25 MULT SPLITTER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Adapter Connector To
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Switchcraft Inc.
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
-
Convert To (Adapter End)
-
Convert From (Adapter End)
-
Number of Rows
-
Mounting Type
-
Features
-
Shielding
-
Shell Material, Finish
-
Contact Finish
-
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
-
Includes
-
Housing Color
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
157,45000 €57,45 €
Manufacturers Standard Package
Unit Price without VAT:57,45000 €
Unit Price with VAT:68,36550 €