Image for DB25FXLRMXLRF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DB25FXLRMXLRF

DigiKey Part Number
137-DB25FXLRMXLRF-ND
Manufacturer
Manufacturer Product Number
DB25FXLRMXLRF
Description
CBL ASY 3P F & 3P M-25P F 6'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 03 pos Female (4) and Circular 03 pos Male (4) to D-Sub 25 pos Female 6.00' (1.83m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Switchcraft Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Circular 03 pos Female (4) and Circular 03 pos Male (4) to D-Sub 25 pos Female
Length
6.00' (1.83m)
Cable Type
Round
Color
Purple
Shielding
Shielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1173,81000 €173,81 €
Manufacturers Standard Package
Unit Price without VAT:173,81000 €
Unit Price with VAT:206,83390 €